Klauke 43210 Ferrule 1.5mm² Partially Insulated Black Pack of 100

Image Representative of Range

Klauke 43210 Ferrule 1.5mm² Partially Insulated Black Pack of 100

MPN
43210
Brand
Klauke
EAN-13
4012078449465
Order Code
12-2706
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £8.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 215 in stock

Klauke produces the 43210 ferrule, which is 1.5 mm² in size and partially insulated in black. The product comes in a pack of 100 pieces and is ideal for crimping applications. These ferrules are commonly used for securing electrical wire connections.
Insulation Partially insulated
Colour Black
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1.5 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot