Klauke 71S6 Ferrule 0.5mm² Silver Not Insulated 1000 pieces

Image Representative of Range

Klauke 71S6 Ferrule 0.5mm² Silver Not Insulated 1000 pieces

MPN
71S6
Brand
Klauke
EAN-13
4012078017800
Order Code
12-2895
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £19.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Klauke 71S6 Ferrule is an uninsulated component designed for 0.5 mm² wires. This silver ferrule is ideal for crimping applications and enhances wire connection reliability. Typically used in electrical installations, it comes in a pack of 1000 pieces.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.5 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot