Klauke 1698 Ferrule 0.5 mm² Partially Insulated White 1000 pieces

MPN
1698
Brand
Klauke
EAN-13
4012078000857
Order Code
12-2598
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £20.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Klauke manufactures the 1698 ferrule, a partially insulated crimp connector designed for 0.5 mm² wires in white. These wire-end sleeves are commonly used to ensure secure electrical connections and prevent fraying. This product is ideal for enhancing reliability in control panels and other electrical installations, available in packs of 1000 pieces.
Insulation Partially insulated
Colour White
Pin Length 13mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Maximum Wire Size AWG 22
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot