Klauke 47218 Ferrule 1.5 mm² Black Partially Insulated 1000 pieces

Image Representative of Range

Klauke 47218 Ferrule 1.5 mm² Black Partially Insulated 1000 pieces

MPN
47218
Brand
Klauke
EAN-13
4012078023757
Order Code
12-2740
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £45.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Klauke's 47218 ferrule is a partially insulated crimp connector designed for 1.5 mm² wires. The black ferrule enhances electrical connections by ensuring a secure and stable connection. It is ideal for use in electrical installations and wiring applications.
Insulation Partially insulated
Colour Black
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1.5 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot