Klauke 17612 Ferrule 10mm² Partially Insulated Brown 100 pieces

MPN
17612
Brand
Klauke
EAN-13
4012078000178
Order Code
12-2619
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 459 in stock

The Klauke 17612 ferrule is a partially insulated component designed for 10 mm² cable connections, available in brown. It provides reliable crimping for secure electrical connections in various applications. Typically used in electrical installations, it ensures efficient and organised wiring in panels and control systems.
Insulation Partially insulated
Colour Brown
Pin Length 21.5mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 10 mm² x 12 mm
Maximum Wire Size AWG 8
Sleeve length 12mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot