Klauke 4726 Ferrule 1.5 mm² Partially Insulated Black 1000 pieces

MPN
4726
Brand
Klauke
EAN-13
4012078457842
Order Code
12-2741
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £31.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Klauke 4726 ferrule is a partially insulated black component designed for 1.5 mm² wire connections. Manufactured by Klauke, it provides secure electrical connections for reliable crimping applications. This product is ideal for ensuring robust wire terminations in various electrical installations.
Insulation Partially insulated
Colour Black
Pin Length 12mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1.5 mm² x 6 mm
Maximum Wire Size AWG 16
Sleeve length 6mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot