Klauke 7618 Ferrule 10mm² Not Insulated Silver 100 pieces

Image Representative of Range

Klauke 7618 Ferrule 10mm² Not Insulated Silver 100 pieces

MPN
7618
Brand
Klauke
EAN-13
4012078076500
Order Code
12-2931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £8.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Klauke 7618 ferrule is not insulated and made of silver, suitable for 10 mm² cables. Manufactured by Klauke, this pack contains 100 pieces of uninsulated ferrules. Typically used for crimping applications, these ferrules ensure secure and reliable connections in electrical installations.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 10 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot