Digitus DK-1512-010 RJ45 Network cable patch CAT 5e U/UTP 1.00 m Grey |
16-1698
|
|
Despatched within 4 working days - 550 in stock
|
10+ £0.546
Price per unit Ex VAT
|
1.00m |
Grey |
CAT 5e |
26/7 |
|
CCA |
No |
|
100MHz |
U/UTP |
CAT 5e |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1512-010/WH RJ45 patch cable CAT5e U/UTP 1m White twisted pairs |
16-1703
|
|
|
10+ £0.538
Price per unit Ex VAT
|
1.00m |
White |
CAT 5e |
26/7 |
twisted pairs |
CCA |
No |
|
100MHz |
U/UTP |
CAT 5e |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1512-020 RJ45 Network cable patch cable CAT 5e U/UTP 2.00 m Grey |
16-1704
|
|
Despatched within 4 working days - 521 in stock
|
10+ £0.718
Price per unit Ex VAT
|
2.00m |
Grey |
CAT 5e |
26/7 |
|
CCA |
No |
|
100MHz |
U/UTP |
CAT 5e |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1512-050 RJ45 Network cable patch cable CAT 5e U/UTP Grey 5m |
16-1714
|
|
Despatched within 4 working days - 55 in stock
|
5+ £1.18
Price per unit Ex VAT
|
5.00m |
Grey |
CAT 5e |
26/7 |
|
CCA |
No |
|
100MHz |
U/UTP |
CAT 5e |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1512-100 RJ45 Network cable patch cable CAT 5e U/UTP 10 m Grey |
16-1719
|
|
Despatched within 4 working days - 38 in stock
|
3+ £2.25
Price per unit Ex VAT
|
10.00m |
Grey |
CAT 5e |
26/7 |
|
CCA |
No |
|
100MHz |
U/UTP |
CAT 5e |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1612-010/BL RJ45 Network cable patch cable CAT 6 1.00 m black |
16-1796
|
|
Despatched within 4 working days - 519 in stock
|
10+ £0.738
Price per unit Ex VAT
|
1.00m |
Black |
CAT 6 |
26/7 |
twisted pairs |
CCA |
No |
|
250MHz |
U/UTP |
CAT 6 |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1612-020 RJ45 Network cable patch CAT 6 U/UTP 2m Grey bend relief |
16-1799
|
|
Despatched same day - 5 in stockFurther 1,073 despatched in 4 working days
|
5+ £0.981
Price per unit Ex VAT
|
2.00m |
Grey |
CAT 6 |
26/7 |
|
CCA |
No |
|
250MHz |
U/UTP |
CAT 6 |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1612-020/BL RJ45 Network cable patch CAT 6 U/UTP 2m Black |
16-1802
|
|
Despatched within 4 working days - 1,117 in stock
|
10+ £0.981
Price per unit Ex VAT
|
2.00m |
Black |
CAT 6 |
26/7 |
twisted pairs |
CCA |
No |
|
250MHz |
U/UTP |
CAT 6 |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1612-030/B RJ45 Network cable patch cable CAT 6 U/UTP Blue 3m |
16-1807
|
|
|
5+ £1.15
Price per unit Ex VAT
|
3.00m |
Blue |
CAT 6 |
26/7 |
twisted pairs |
CCA |
No |
|
250MHz |
U/UTP |
CAT 6 |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1612-030/Y RJ45 patch cable CAT 6 U/UTP Yellow 3m twisted pairs |
16-1809
|
|
Despatched within 4 working days - 50 in stock
|
5+ £1.15
Price per unit Ex VAT
|
3.00m |
Yellow |
CAT 6 |
26/7 |
twisted pairs |
CCA |
No |
|
250MHz |
U/UTP |
CAT 6 |
483 mm (19") |
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1613-A-005 RJ45 Network cable patch CAT 6A U/UTP 0.50 m Grey |
16-1816
|
|
Despatched within 4 working days - 61 in stock
|
5+ £1.52
Price per unit Ex VAT
|
0.50m |
Grey |
CAT 6A |
26/7 |
|
Copper |
Yes |
|
500MHz |
U/UTP |
CAT 6A |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1613-A-050 RJ45 patch cable CAT 6A U/UTP 5 m grey halogen-free |
16-1819
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £3.92
Price per unit Ex VAT
|
5.00m |
Grey |
CAT 6A |
26/7 |
|
Copper |
Yes |
|
500MHz |
U/UTP |
CAT 6A |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1617-0025/R RJ45 patch cable CAT6 U/UTP 0.25m Red Halogen-free |
16-1824
|
|
Despatched within 4 working days - 58 in stock
|
10+ £0.814
Price per unit Ex VAT
|
0.25m |
Red |
CAT 6 |
26/7 |
|
Copper |
Yes |
|
250MHz |
U/UTP |
CAT 6 |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1617-0025/WH RJ45 Network Cable White Halogen-free 0.25 m |
16-1825
|
|
Despatched within 4 working days - 64 in stock
|
10+ £0.922
Price per unit Ex VAT
|
0.25m |
White |
CAT 6 |
26/7 |
|
Copper |
Yes |
|
250MHz |
U/UTP |
CAT 6 |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1617-0025/Y RJ45 patch cable CAT6 U/UTP 0.25 m Yellow Flame-retardant |
16-1826
|
|
Available to back orderBack order, lead time 6 weeks
|
10+ £0.922
Price per unit Ex VAT
|
0.25m |
Yellow |
CAT 6 |
26/7 |
|
Copper |
Yes |
|
250MHz |
U/UTP |
CAT 6 |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1617-010/R RJ45 Network Patch Cable CAT 6 1m Red Halogen-free |
16-1830
|
|
Available to back orderBack order, lead time 5 weeks
|
5+ £1.43
Price per unit Ex VAT
|
1.00m |
Red |
CAT 6 |
26/7 |
|
Copper |
Yes |
|
250MHz |
U/UTP |
CAT 6 |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1617-020/Y RJ45 patch cable CAT 6 U/UTP 2.00m yellow flame-retardant |
16-1833
|
|
Despatched within 4 working days - 24 in stock
|
3+ £2.20
Price per unit Ex VAT
|
2.00m |
Yellow |
CAT 6 |
26/7 |
|
Copper |
Yes |
|
250MHz |
U/UTP |
CAT 6 |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1644-005/R RJ45 Patch cable CAT 6 S/FTP 0.50 m Red Halogen-free |
16-1844
|
|
Despatched within 4 working days - 314 in stock
|
5+ £1.66
Price per unit Ex VAT
|
0.50m |
Red |
CAT 6 |
27/7 |
|
Copper |
Yes |
S/FTP |
250MHz |
S/FTP |
CAT 6 |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1644-010/BL RJ45 Network cable patch CAT6 S/FTP 1m Black Halogen-free |
16-1849
|
|
Despatched within 4 working days - 601 in stock
|
5+ £2.17
Price per unit Ex VAT
|
1.00m |
Black |
CAT 6 |
27/7 |
|
Copper |
Yes |
S/FTP |
250MHz |
S/FTP |
CAT 6 |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1644-010/BL-OD RJ45 Patch Cable CAT 6 S/FTP 1m Black UV-resistant |
16-1850
|
|
Despatched within 4 working days - 89 in stock
|
3+ £1.38
Price per unit Ex VAT
|
1.00m |
Black |
CAT 6 |
27/7 |
|
Copper |
No |
|
250MHz |
S/FTP |
CAT 6 |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1644-010/G RJ45 Patch Cable CAT 6 S/FTP 1.00 m Green Halogen-free |
16-1851
|
|
Despatched within 4 working days - 19 in stock
|
5+ £1.90
Price per unit Ex VAT
|
1.00m |
Green |
CAT 6 |
27/7 |
|
Copper |
Yes |
S/FTP |
250MHz |
S/FTP |
CAT 6 |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1644-010/R RJ45 patch cable CAT 6 S/FTP 1m red halogen-free |
16-1853
|
|
Despatched within 4 working days - 57 in stock
|
3+ £2.12
Price per unit Ex VAT
|
1.00m |
Red |
CAT 6 |
27/7 |
|
Copper |
Yes |
S/FTP |
250MHz |
S/FTP |
CAT 6 |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1644-020/B RJ45 Patch Cable CAT 6 S/FTP 2m Blue Halogen-free |
16-1858
|
|
Despatched within 4 working days - 49 in stock
|
3+ £3.05
Price per unit Ex VAT
|
2.00m |
Blue |
CAT 6 |
27/7 |
|
Copper |
Yes |
S/FTP |
250MHz |
S/FTP |
CAT 6 |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1644-030/BL RJ45 patch cable CAT 6 S/FTP 3m black halogen-free |
16-1868
|
|
Despatched within 4 working days - 450 in stock
|
2+ £3.55
Price per unit Ex VAT
|
3.00m |
Black |
CAT 6 |
27/7 |
|
Copper |
Yes |
S/FTP |
250MHz |
S/FTP |
CAT 6 |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1644-030/Y RJ45 Network cable yellow halogen-free CAT 6 3m |
16-1872
|
|
Despatched within 4 working days - 33 in stock
|
2+ £3.57
Price per unit Ex VAT
|
3.00m |
Yellow |
CAT 6 |
27/7 |
|
Copper |
Yes |
S/FTP |
250MHz |
S/FTP |
CAT 6 |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1644-200 RJ45 Network Patch Cable CAT 6 20m Grey Halogen-free |
16-1888
|
|
Despatched within 4 working days - 392 in stock
|
1+ £17.88
Price per unit Ex VAT
|
20.00m |
Grey |
CAT 6 |
27/7 |
|
Copper |
Yes |
S/FTP |
250MHz |
S/FTP |
CAT 6 |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1644-A-0025 RJ45 patch cable CAT 6A 0.25m grey halogen-free |
16-1890
|
|
Despatched within 4 working days - 606 in stock
|
5+ £1.31
Price per unit Ex VAT
|
0.25m |
Grey |
CAT 6A |
26/7 |
|
Copper |
Yes |
|
500MHz |
S/FTP |
CAT 6A |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1644-A-010/G RJ45 patch cable CAT 6A S/FTP Green 1.00m Halogen-free |
16-1904
|
|
Despatched within 4 working days - 27 in stock
|
3+ £2.25
Price per unit Ex VAT
|
1.00m |
Green |
CAT 6A |
26/7 |
|
Copper |
Yes |
|
500MHz |
S/FTP |
CAT 6A |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1644-A-010/R RJ45 Patch Cable CAT 6A Red Halogen-free 1.00 m |
16-1906
|
|
Despatched within 4 working days - 41 in stock
|
3+ £2.25
Price per unit Ex VAT
|
1.00m |
Red |
CAT 6A |
26/7 |
|
Copper |
Yes |
|
500MHz |
S/FTP |
CAT 6A |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |
Digitus DK-1644-A-030/Y RJ45 Patch Cable Cat 6A S/FTP 3 m Yellow Halogen-free |
16-1919
|
|
Despatched within 4 working days - 33 in stock
|
2+ £4.31
Price per unit Ex VAT
|
3.00m |
Yellow |
CAT 6A |
26/7 |
|
Copper |
Yes |
|
500MHz |
S/FTP |
CAT 6A |
|
Network cable, patch cable |
1 |
1 |
Round |
Networks |
RJ45 |
straight |
RJ45 plug |