Digitus DK-1512-010 RJ45 Network cable patch CAT 5e U/UTP 1.00 m Grey

MPN
DK-1512-010
Brand
Digitus
EAN-13
4016032198710
Order Code
16-1698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.546
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 555 in stock

Digitus DK-1512-010 is a high-quality RJ45 network cable designed for reliable data transmission in various networking applications. As a Category 5e unshielded twisted pair (U/UTP) patch cable, it measures 1.00 metre in length and is finished in a neutral grey colour. This Ethernet cable is suitable for connecting routers, switches, and other network devices, providing stable performance in both commercial and residential network setups. Its robust construction ensures durability, making it an ideal choice for structured cabling within offices, data centres, or server rooms. The cable is compliant with industry standards, ensuring seamless integration into existing network environments.
Type Network cable, patch cable
Length 1.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot