Digitus DK-1644-A-010/G RJ45 patch cable CAT 6A S/FTP Green 1.00m Halogen-free

MPN
DK-1644-A-010/G
Brand
Digitus
EAN-13
4016032327349
Order Code
16-1904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Digitus DK-1644-A-010/G is a robust network cable designed to meet high-performance standards, featuring a CAT 6A S/FTP configuration that supports advanced data transmission rates. This 1.00 metre patch cable, identified by the GTIN 04016032327349, is engineered with halogen-free materials to ensure safety in environments where fire risk and smoke emissions must be minimized. The product incorporates shielded foiled twisted pairs, enhancing protection against electromagnetic interference, making it suitable for use in data centres, telecommunications rooms, and network infrastructure across both commercial and industrial settings. The RJ45 connectors facilitate seamless integration with standard networking equipment, such as routers and switches, enabling efficient and reliable communication in demanding network environments. The cable's green jacket adds a layer of durability and allows for network organisation and easy identification.
Type Network cable, patch cable
Length 1.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot