Digitus DK-1644-020/B RJ45 Patch Cable CAT 6 S/FTP 2m Blue Halogen-free

MPN
DK-1644-020/B
Brand
Digitus
EAN-13
4016032321729
Order Code
16-1858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Digitus, DK-1644-020/B, offers a robust CAT 6 S/FTP RJ45 patch cable measuring 2 metres, designed for high-performance network connections. This blue, halogen-free cable features shielded twisted pairs, which enhance its ability to minimise crosstalk and electromagnetic interference, making it ideal for environments requiring reliable data transmission. The precision-moulded RJ45 connectors ensure stable connectivity, making this cable suitable for linking network components such as switches, routers, and network interface cards in both residential and commercial settings. Its design complies with industry standards for CAT 6 cables, ensuring compatibility and future-proofing for evolving network infrastructures. This network cable assembly provides excellent durability and is designed to maintain high-speed data transfer across Ethernet applications.
Type Network cable, patch cable
Length 2.00m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot