Digitus DK-1612-030/B RJ45 Network cable patch cable CAT 6 U/UTP Blue 3m

MPN
DK-1612-030/B
Brand
Digitus
EAN-13
4016032371991
Order Code
16-1807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Digitus DK-1612-030/B represents a high-quality patch cable designed for reliable data transmission within network cable assemblies. This network cable features CAT 6 U/UTP construction, providing a standard Ethernet connection through an RJ45 interface. It measures 3.00 metres in length and comes in blue, employing twisted pair wires that effectively minimise crosstalk and electromagnetic interference. The cable is primarily used in networking environments, connecting routers, switches, or patch panels in both residential and commercial settings where a robust and stable Ethernet connection is essential. The performance characteristics make it suitable for applications requiring bandwidth up to 250 MHz, supporting Gigabit Ethernet networks.
Type Network cable, patch cable
Length 3.00m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot