Digitus DK-1612-020 RJ45 Network cable patch CAT 6 U/UTP 2m Grey bend relief

MPN
DK-1612-020
Brand
Digitus
EAN-13
4016032371922
Order Code
16-1799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.981
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,124 in stock

Digitus DK-1612-020 is a high-performance RJ45 patch cable designed to meet the demands of modern network environments. This CAT 6 U/UTP cable provides reliable and efficient data transmission over a 2-metre length, making it suitable for connecting patch panels, routers, and switches in both home and office settings. Its grey jacket is manufactured to include bend relief features, which enhance the cable's durability and maintain signal integrity during installation and use. Engineered for optimal performance in network cable assemblies, it ensures compliance with industry standards, supporting data transfer speeds up to 1 Gbps. Utilised extensively in Ethernet networks, the DK-1612-020 facilitates seamless connectivity in structured cabling systems and is ideal for applications requiring stable and high-speed data connectivity.
Type Network cable, patch cable
Length 2.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot