Digitus DK-1612-020/BL RJ45 Network cable patch CAT 6 U/UTP 2m Black

MPN
DK-1612-020/BL
Brand
Digitus
EAN-13
4016032371946
Order Code
16-1802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.981
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,117 in stock

Digitus DK-1612-020/BL is a high-quality RJ45 network cable designed for efficient data transmission across various networking applications. This Cat 6 U/UTP patch cable is 2 metres in length and features unshielded twisted pairs enclosed in a durable black jacket, ensuring reliable performance in environments where electromagnetic interference is minimal. With its precision-engineered design, this cable supports Ethernet speeds suitable for both home and office networks, facilitating seamless connections between routers, switches, and other networking devices. Ideal for structured cabling systems in data centres or server rooms, this cable complies with industry standards, providing robust support for demanding network infrastructure while maintaining excellent signal integrity.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot