Digitus DK-1644-010/BL-OD RJ45 Patch Cable CAT 6 S/FTP 1m Black UV-resistant

MPN
DK-1644-010/BL-OD
Brand
Digitus
EAN-13
4016032371311
Order Code
16-1850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

Digitus DK-1644-010/BL-OD is a high-quality patch cable that exemplifies robust engineering for network connectivity solutions. This RJ45 CAT 6 cable, distinguished by its S/FTP construction, features individually shielded twisted pairs that offer enhanced protection against electromagnetic interference, ensuring reliable data transmission. Measuring 1 metre in length, it is coated with a black, UV-resistant jacket, making it suitable for both indoor and outdoor applications. Engineers rely on this network cable for connecting routers, switches, and other networking components in environments where durability and signal integrity are essential. Its compatibility with various network devices makes it an essential component in data centres, telecommunications setups, and commercial network installations.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot