Digitus DK-1644-005/R RJ45 Patch cable CAT 6 S/FTP 0.50 m Red Halogen-free

MPN
DK-1644-005/R
Brand
Digitus
EAN-13
4016032321590
Order Code
16-1844
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 314 in stock

Digitus DK-1644-005/R RJ45 Patch Cable offers a high-performance solution for network connectivity needs, designed with Category 6 specifications to support data transmission speeds up to 1 Gbps. This 0.50 metre S/FTP network cable is engineered with individually shielded twisted pairs, providing superior protection against electromagnetic interference, making it ideal for use in environments with high electromagnetic pollution. The cable is halogen-free, enhancing safety by reducing toxic emissions in case of fire. With robust RJ45 connectors, it is well-suited for reliable connections in local area network applications, including linking computers to routers and switches. The red jacket conveniently aids in cable management and identification within complex networking setups.
Type Network cable, patch cable
Length 0.50m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot