Digitus DK-1644-010/BL RJ45 Network cable patch CAT6 S/FTP 1m Black Halogen-free

MPN
DK-1644-010/BL
Brand
Digitus
EAN-13
4016032321644
Order Code
16-1849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 601 in stock

Digitus DK-1644-010/BL is a high-performance RJ45 network cable designed to facilitate reliable data transmission in demanding network environments. This patch cable, which adheres to Category 6 specifications, features a shielded twisted pair (S/FTP) construction, enhancing signal integrity by reducing interference and crosstalk. Measuring 1 metre in length and finished in black, the cable is halogen-free, making it suitable for use in spaces where reducing toxic smoke emission in the event of a fire is critical. With precision-engineered RJ45 connectors, it is ideal for connecting routers, switches, and other network devices in office and data centre settings. Designed to consistently support data-intensive applications, the cable ensures high-speed connectivity and is a dependable component in structured cabling systems.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot