Digitus DK-1512-010/WH RJ45 patch cable CAT5e U/UTP 1m White twisted pairs

MPN
DK-1512-010/WH
Brand
Digitus
EAN-13
4016032317852
Order Code
16-1703
Country of Origin
China
View Full Product Range (30)

Discontinued


Digitus DK-1512-010/WH is an RJ45 patch cable, specifically designed for network applications requiring reliable connectivity. This 1-metre network cable features Category 5e U/UTP construction with twisted pairs, providing adequate performance for Ethernet networks with data rates up to 1000 Mbps (Gigabit Ethernet) over short distances. The cable is finished in a white sheath and is equipped with RJ45 connectors at both ends, ensuring compatibility with a wide range of networking equipment such as routers, switches, and patch panels. Utilised in both home and office environments, this patch cable is ideal for establishing connections between network devices or within structured cabling systems where enhanced bit-rate and reduced crosstalk are essential.
Type Network cable, patch cable
Length 1.00m
Colour White
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)


Trustpilot