Digitus DK-1617-0025/R RJ45 patch cable CAT6 U/UTP 0.25m Red Halogen-free

MPN
DK-1617-0025/R
Brand
Digitus
EAN-13
4016032387572
Order Code
16-1824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.814
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Digitus DK-1617-0025/R is a high-quality RJ45 patch cable designed to fulfil the requirements of Category 6 cabling standards. This cable is engineered to support data transmission speeds up to 1 Gbps, making it suitable for a variety of networking applications, including use in data centres, server rooms, and office networks. With a length of 0.25 metres and a U/UTP unshielded twisted pair construction, this red cable is both compact and efficient, facilitating straightforward cable management in tight spaces while reducing electromagnetic interference. Additionally, the cable is halogen-free, ensuring reduced toxic emissions and enhanced safety in cases of fire. This makes it an ideal choice for environmentally conscious developments and installations where regulatory compliance is crucial.
Type Network cable, patch cable
Length 0.25m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot