Digitus DK-1644-200 RJ45 Network Patch Cable CAT 6 20m Grey Halogen-free

MPN
DK-1644-200
Brand
Digitus
EAN-13
4016032327943
Order Code
16-1888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £17.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 392 in stock

Digitus DK-1644-200 represents a high-quality RJ45 network patch cable designed for use in structured cabling systems. This CAT 6 cable, which stretches 20 metres and comes in a grey, halogen-free jacket, features twisted pairs with S/FTP construction to minimise electromagnetic interference, ensuring reliable data transmission for up to 1 Gbps speeds. Common engineering applications for this robust network cable include connecting various devices such as routers, switches, and computers in both commercial and residential network environments. The cable's halogen-free material reduces toxic emissions in case of fire, making it an ideal choice for environments where safety and performance are paramount.
Type Network cable, patch cable
Length 20.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot