Digitus DK-1613-A-005 RJ45 Network cable patch CAT 6A U/UTP 0.50 m Grey

MPN
DK-1613-A-005
Brand
Digitus
EAN-13
4016032378365
Order Code
16-1816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

Digitus DK-1613-A-005 is a high-quality patch cable designed for efficient network connectivity. Featuring CAT 6A U/UTP specifications, this grey, halogen-free cable has a length of 0.50 metres and supports robust data transmission with minimal interference thanks to its untwisted pairs. Equipped with RJ45 connectors, it is adept for use as a network cable, making it suitable for applications such as connecting computers, routers, switches, or other network devices within data centres, professional network setups, or home environments. This network cable is particularly valued by engineers seeking reliable Ethernet connectivity solutions in environments sensitive to electromagnetic interference. Designed to comply with stringent performance standards, the cable ensures optimal network efficiency for high-speed data transfer requirements.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding U/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot