Digitus DK-1644-A-010/R RJ45 Patch Cable CAT 6A Red Halogen-free 1.00 m

MPN
DK-1644-A-010/R
Brand
Digitus
EAN-13
4016032327356
Order Code
16-1906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Digitus DK-1644-A-010/R is a robust RJ45 patch cable designed for high-performance connectivity in complex network environments. This red, halogen-free CAT 6A S/FTP cable, measuring 1.00 meter in length, supports data transmission rates up to 10 Gbps, making it ideal for use in data centres, server rooms, and enterprise IT infrastructure. It features individually shielded twisted pairs which enhance signal integrity and reduce electromagnetic interference, thus ensuring optimal network performance. The cable is particularly suited for applications requiring reliable and efficient Ethernet connections, such as linking routers, switches, and patch panels within LAN setups.
Type Network cable, patch cable
Length 1.00m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot