Digitus DK-1617-010/R RJ45 Network Patch Cable CAT 6 1m Red Halogen-free

MPN
DK-1617-010/R
Brand
Digitus
EAN-13
4016032387718
Order Code
16-1830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Digitus DK-1617-010/R is a high-performance RJ45 network patch cable designed to meet the demanding standards of modern data transmission. This Category 6 U/UTP cable measures 1 metre in length and features a red, halogen-free jacket, ensuring safety and reduced environmental impact. Constructed with precision-engineered twisted pairs, this cable supports data rates up to 1 Gbps, making it ideal for high-speed network environments such as data centres, server farms, and telecommunications rooms. Its robust RJ45 connectors provide reliable connections between network devices like routers, switches, and patch panels, ensuring minimal signal loss and maintaining network integrity across short to medium distances.
Type Network cable, patch cable
Length 1.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot