Digitus DK-1612-010/BL RJ45 Network cable patch cable CAT 6 1.00 m black

MPN
DK-1612-010/BL
Brand
Digitus
EAN-13
4016032371885
Order Code
16-1796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.738
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 519 in stock

Digitus DK-1612-010/BL is a Category 6 RJ45 network cable, designed as a patch cable measuring 1.00 metre in length, with a black finish. It features unshielded twisted pair (U/UTP) construction, providing a reliable connection for data transmission at speeds up to 1 Gbps. This cable is ideal for establishing connections between routers, switches, and patch panels in structured cabling systems, ensuring efficient networking in both residential and commercial settings. Engineered for versatility, it supports Ethernet networking demands, facilitating robust and stable connections for various data networks. The DK-1612-010/BL is suitable for applications where reliable network performance and standardised cabling infrastructure are critical.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot