Digitus DK-1644-A-0025 RJ45 patch cable CAT 6A 0.25m grey halogen-free

MPN
DK-1644-A-0025
Brand
Digitus
EAN-13
4016032326021
Order Code
16-1890
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 606 in stock

Digitus presents the DK-1644-A-0025, a high-performance RJ45 patch cable designed for demanding networking applications. This CAT 6A S/FTP cable, measuring 0.25 metres, is engineered with halogen-free materials to ensure safety and compliance with modern environmental standards. The cable features tightly twisted pairs and foil shielding for enhanced electromagnetic interference protection, making it suitable for robust data transmission in environments such as data centres and corporate networks. With its grey jacket and precision construction, this ethernet cable delivers reliable connectivity between networking devices, such as switches, routers, and patch panels, optimised for high-speed networks up to 10 Gbps.
Type Network cable, patch cable
Length 0.25m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot