Digitus DK-1612-030/Y RJ45 patch cable CAT 6 U/UTP Yellow 3m twisted pairs

MPN
DK-1612-030/Y
Brand
Digitus
EAN-13
4016032372035
Order Code
16-1809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Digitus' DK-1612-030/Y is a precision-engineered RJ45 patch cable designed to meet Category 6 performance standards, suitable for a range of networking applications. This yellow, unshielded twisted pair (U/UTP) cable is 3.00 metres in length, providing a reliable connection with solid signal integrity for both home and office networks. Built to facilitate data transfer rates of up to 1 Gbps, it is ideal for connecting network devices such as routers, switches, and workstations. The use of twisted pairs ensures minimised interference, maintaining consistent performance in high-density environments. This network cable is essential for engineers requiring a dependable solution for installing or upgrading Ethernet networks.
Type Network cable, patch cable
Length 3.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Rack size 483 mm (19")
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot