Digitus DK-1617-0025/WH RJ45 Network Cable White Halogen-free 0.25 m

MPN
DK-1617-0025/WH
Brand
Digitus
EAN-13
4016032387589
Order Code
16-1825
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.922
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Digitus DK-1617-0025/WH is a high-quality RJ45 network cable, specifically engineered for reliable and efficient data transmission in network systems. This CAT 6 U/UTP patch cable is designed with twisted pairs to reduce crosstalk and signal interference, making it ideal for environments requiring stable and high-speed communication. At 0.25 metres in length, it is perfect for short-distance connections between network devices such as routers, switches, and patch panels. The cable's halogen-free construction meets safety standards by reducing toxic smoke and emissions, an essential feature in critical infrastructure applications. This white network cable is suitable for a wide range of professional and residential networking setups, offering dependable performance in structured cabling installations.
Type Network cable, patch cable
Length 0.25m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot