Digitus DK-1512-100 RJ45 Network cable patch cable CAT 5e U/UTP 10 m Grey

MPN
DK-1512-100
Brand
Digitus
EAN-13
4016032198772
Order Code
16-1719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Digitus DK-1512-100 is a reliable RJ45 network cable designed as a patch cable with CAT 5e U/UTP specifications, featuring a length of 10 metres and a grey colour. This Ethernet cable supports data transfer rates suitable for high-speed network connections, providing robust connectivity for various devices such as routers, switches, and network interfaces. Engineered with unshielded twisted pair (U/UTP) construction, it reduces interference while maintaining compatibility within structured cabling systems. Its practical length makes it suitable for office settings, server rooms, or any applications where moderate distance connections between network elements are required. The product is ideal for establishing efficient, temporary connections during network installations or for linking network equipment in environments with minimal electromagnetic interference.
Type Network cable, patch cable
Length 10.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot