Digitus DK-1613-A-050 RJ45 patch cable CAT 6A U/UTP 5 m grey halogen-free

MPN
DK-1613-A-050
Brand
Digitus
EAN-13
4016032371465
Order Code
16-1819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Digitus DK-1613-A-050 is a high-quality patch cable designed for reliable and efficient network connectivity. This network cable features a Category 6A U/UTP construction, suitable for high-speed data transmission up to 10 Gbps over distances up to 5 metres, making it ideal for both residential and commercial networking environments. The cable is equipped with RJ45 connectors, ensuring compatibility with a variety of network devices such as routers, switches, and patch panels. Constructed to be halogen-free, the cable minimises the risk of toxic fumes in the event of a fire, prioritising safety in enclosed spaces. This twisted pair cable is engineered for use in data centres, server rooms, and structured cabling installations, where performance and reliability are paramount.
Type Network cable, patch cable
Length 5.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding U/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot