Digitus DK-1512-020 RJ45 Network cable patch cable CAT 5e U/UTP 2.00 m Grey

MPN
DK-1512-020
Brand
Digitus
EAN-13
4016032198734
Order Code
16-1704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.718
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 550 in stock

Digitus DK-1512-020 is a high-performance network cable assembly designed to meet CAT 5e specifications, providing a reliable connection with a data transfer rate suitable for most standard networking applications. This RJ45 patch cable features unshielded twisted pair (U/UTP) construction and measures 2.00 metres in length, presented in a neutral grey colour that blends seamlessly with a variety of professional environments. Ideal for use in LAN setups, it ensures efficient connectivity between devices such as routers, switches, and computers, making it a valuable component in data centres, office networks, and home offices. The cable is engineered to support Ethernet connections up to 1 Gbps, making it appropriate for supporting high-speed internet access and data transmission in typical network configurations. With a sturdy design that adheres to industry standards, the Digitus DK-1512-020 delivers dependable performance for both residential and commercial networking applications.
Type Network cable, patch cable
Length 2.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot