Digitus DK-1617-020/Y RJ45 patch cable CAT 6 U/UTP 2.00m yellow flame-retardant

MPN
DK-1617-020/Y
Brand
Digitus
EAN-13
4016032387817
Order Code
16-1833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Digitus DK-1617-020/Y is a high-performance RJ45 patch cable designed for efficient and reliable data transmission across network assemblies. As a Category 6 U/UTP ethernet cable, it offers optimal compliance with standard network requirements, supporting data rates up to 1 Gbps. The cable spans a length of 2.00 metres and is coated in a yellow, flame-retardant sheath that is also halogen-free, reducing the risk of toxic emissions in case of fire. Engineered for applications in both residential and commercial network environments, this cable is suitable for connecting devices such as routers, switches, and patch panels. Its robust construction ensures long-term durability, making it ideal for structured cabling in office spaces, data centres, and other demanding IT installations.
Type Network cable, patch cable
Length 2.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot