Digitus DK-1644-010/R RJ45 patch cable CAT 6 S/FTP 1m red halogen-free

MPN
DK-1644-010/R
Brand
Digitus
EAN-13
4016032321668
Order Code
16-1853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Digitus DK-1644-010/R is a high-quality RJ45 patch cable designed for efficient network connectivity and reliability. Engineered to meet Category 6 standards, it features S/FTP (shielded foiled twisted pair) construction, ensuring reduced electromagnetic interference, which is essential for maintaining high data transfer integrity. The cable measures 1 metre in length and is coated with a red halogen-free jacket, offering increased safety by minimising toxic emissions in the event of a fire. Predominantly employed in engineering applications, this ethernet cable is suitable for use in structured data cabling systems, connecting devices such as routers, switches, and network interface cards within local area networks. The use of durable, reliable materials makes it ideal for environments requiring consistent performance and regulatory compliance.
Type Network cable, patch cable
Length 1.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot