Digitus DK-1644-030/Y RJ45 Network cable yellow halogen-free CAT 6 3m

MPN
DK-1644-030/Y
Brand
Digitus
EAN-13
4016032321941
Order Code
16-1872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Digitus DK-1644-030/Y is a high-performance RJ45 network cable designed for reliable data transfer in various networking environments. This yellow, halogen-free patch cord measures 3.00 metres and adheres to the stringent specifications of Category 6 (CAT 6) standards, ensuring optimal performance for Gigabit Ethernet applications. The cable features shielded twisted pair (S/FTP) construction, providing enhanced protection against electromagnetic interference, thereby making it suitable for use in environments with high electrical noise. As an essential component in data centre and telecommunications settings, this ethernet cable is instrumental for network infrastructure, including connecting routers, switches, and patch panels. Its robust design ensures durability and compliance with current safety regulations, offering both functional and environmental benefits in professional and industrial networking applications.
Type Network cable, patch cable
Length 3.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot