Digitus DK-1512-050 RJ45 Network cable patch cable CAT 5e U/UTP Grey 5m

MPN
DK-1512-050
Brand
Digitus
EAN-13
4016032198758
Order Code
16-1714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Digitus DK-1512-050 is a high-quality network cable assembly designed for efficient data transmission with the reliability expected by professionals. This RJ45 patch cable is structured in a Category 5e (CAT 5e) U/UTP formation, signifying unshielded twisted pairs, which provides excellent performance for Ethernet applications. Measuring 5 metres in length and finished in a grey sheath, it supports easy integration into various network infrastructures. Suitable for connecting routers, switches, and patch panels, this cable is ideal for both residential and enterprise environments where stable and dependable network connectivity is required.
Type Network cable, patch cable
Length 5.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot