Digitus DK-1617-0025/Y RJ45 patch cable CAT6 U/UTP 0.25 m Yellow Flame-retardant

MPN
DK-1617-0025/Y
Brand
Digitus
EAN-13
4016032387596
Order Code
16-1826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.922
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Digitus DK-1617-0025/Y is a high-quality RJ45 patch cable designed for reliable network connections. This Category 6 (CAT 6) unshielded twisted pair (U/UTP) cable is 0.25 metres long and features a flame-retardant yellow sheath that is halogen-free, making it suitable for environments that require adherence to stringent safety standards. Its precise engineering ensures effective data transfer at speeds up to 1 Gbps, which is ideal for connecting components like switches, routers, and patch panels within local area networks. Engineered for efficiency in data transmission, this cable is a critical component in maintaining network integrity and performance across various applications, including enterprise networking setups and residential or commercial broadband internet connections. The cable's RJ45 connectors offer a secure, reliable fit for rapid and consistent network connectivity.
Type Network cable, patch cable
Length 0.25m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot