Digitus DK-1644-A-030/Y RJ45 Patch Cable Cat 6A S/FTP 3 m Yellow Halogen-free

MPN
DK-1644-A-030/Y
Brand
Digitus
EAN-13
4016032327479
Order Code
16-1919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Digitus DK-1644-A-030/Y is a high-quality Cat 6A S/FTP RJ45 patch cable, offered in a 3-metre length, designed for efficient data transmission in high-performance network environments. This yellow, halogen-free cable features individually foiled twisted pairs, ensuring minimised interference and enhanced signal integrity, which is critical in data centres and enterprise networks. It is particularly suited for applications that demand reliable connectivity, such as linking computers to network switches, routers, or patch panels. The cable is compliant with industry standards for Cat 6A and is suitable for use in environments where flame resistance and minimal environmental impact are priorities.
Type Network cable, patch cable
Length 3.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot