Digitus DK-1644-010/G RJ45 Patch Cable CAT 6 S/FTP 1.00 m Green Halogen-free

MPN
DK-1644-010/G
Brand
Digitus
EAN-13
4016032321651
Order Code
16-1851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Digitus DK-1644-010/G represents a high-quality RJ45 patch cable designed for reliable network connectivity. This CAT 6 S/FTP cable features individually shielded twisted pairs, which help in minimising electromagnetic interference and ensuring consistent data transmission speeds. Measuring 1.00 metre in length, it is constructed with a green, halogen-free jacket, offering both environmental benefits and reduced toxicity in case of fire. The cable is suitable for various engineering applications, including use as a patch cord for establishing connections within network environments such as data centres, telecommunications rooms, or office network setups. As a durable and efficient component, it is optimal for interconnecting routers, switches, and other networking equipment.
Type Network cable, patch cable
Length 1.00m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot