Digitus DK-1644-030/BL RJ45 patch cable CAT 6 S/FTP 3m black halogen-free

MPN
DK-1644-030/BL
Brand
Digitus
EAN-13
4016032321880
Order Code
16-1868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 450 in stock

Digitus DK-1644-030/BL is a network cable assembly designed for high-performance connectivity, featuring a CAT 6 S/FTP configuration, which provides superior shielding against electromagnetic interference through its fully shielded twisted pairs. The cable measures 3 metres in length and is equipped with RJ45 connectors, making it ideal for establishing secure and efficient connections in local area networks. Its black, halogen-free jacket enhances safety by reducing the release of harmful substances during combustion, making it suitable for use in environments requiring stringent safety standards. This Ethernet cable is commonly utilised in professional settings for connecting routers, switches, and other network devices, ensuring reliable data transmission at speeds up to 1 Gbps. The product's robust construction makes it particularly suited for industrial environments where durability and performance are paramount.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot