Omron Power Relays Type 635588

Omron Brand: Omron
These Omron relays are reliable power PCB components, offering various configurations and specifications suitable for different electrical applications.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Coil Voltage Switching Current Coil Power Mounting Type Coil Resistance Contact Material Width Contact Resistance Height Maximum Operating Temperature Minimum Operating Temperature Mount Type Product Type Series Standards/Approvals Switching AC Voltage Switching DC Voltage Switching Power Terminal Type
Omron G6CK1156H Power PCB Relay Compact High-Performance DPDT 5A Relay
Omron G6CK1156H Power PCB Relay Compact High-Performance DPDT 5A Relay
Extended range
Order code: 13-8170
MPN: G6CK1156H

Order in multiples of 20


Available to back orderBack order, lead time 4 months
20+ £11.51
Price per unit Ex VAT
2CO (DPDT) 5A PCB 10.0mm
Omron G6C-1114P-US Relay 3VDC Power PCB SPST-NO Low Profile 5A
Omron G6C-1114P-US Relay 3VDC Power PCB SPST-NO Low Profile 5A
Standard range
Order code: 13-8171
MPN: G6C 1148H

Order in multiples of 40


Despatched within 5 working days - 70 in stock
40+ £2.68
Price per unit Ex VAT
SPST (to be defined) 3V DC 5A PCB 10.0mm
Omron G6CU-2117P-VD 3DC Relay SPDT 5VDC 3A PCB Mount
Omron G6CU-2117P-VD 3DC Relay SPDT 5VDC 3A PCB Mount
Standard range
Order code: 13-8172
MPN: G6CK1264E

Order in multiples of 25


Available to back orderBack-order availability date - 10/11/2026
25+ £7.52
Price per unit Ex VAT
1CO (SPDT) 5V DC 3A PCB 10.0mm
Omron G6CK1146M Relay Power PCB SPDT 3A 5VDC Co-Connector
Omron G6CK1146M Relay Power PCB SPDT 3A 5VDC Co-Connector
Standard range
Order code: 14-9033
MPN: G6CK1146M

Order in multiples of 25


Available to back orderBack-order availability date - 10/11/2026
25+ £7.20
Price per unit Ex VAT
1CO (SPDT) 5V DC 3A PCB 10.0mm
Omron G6CK1085E Power PCB Relay SPST 5VDC 1A 125VAC Through Hole
Omron G6CK1085E Power PCB Relay SPST 5VDC 1A 125VAC Through Hole
Extended range
Order code: 14-9040
MPN: G6CK1085E

Order in multiples of 30


Available to back orderBack order, lead time 4 months
30+ £7.97
Price per unit Ex VAT
SPST (to be defined) 5V DC PCB 10.0mm
Omron G6C-1111R Power PCB Relay SPDT 5A 24VDC Miniature Compact
Omron G6C-1111R Power PCB Relay SPDT 5A 24VDC Miniature Compact
Standard range
Order code: 14-9043
MPN: G6C 1111R

Order in multiples of 40


Despatched within 5 working days - 407 in stock
40+ £4.68
Price per unit Ex VAT
1CO (SPDT) 24V DC 5A PCB 10.0mm
Omron G6C-1096A Relay Power PCB SPST-NO 5A 24VDC Compact Design
Omron G6C-1096A Relay Power PCB SPST-NO 5A 24VDC Compact Design
Standard range
Order code: 14-9044
MPN: G6C 1096A

Order in multiples of 150


Despatched within 5 working days - 835 in stock
150+ £5.56
Price per unit Ex VAT
SPST (to be defined) 24V DC 5A PCB 10.0mm
Omron G6CK1082M PCB Relay 5V DPDT 2A Compact Reliable Design
Omron G6CK1082M PCB Relay 5V DPDT 2A Compact Reliable Design
Extended range
Order code: 14-9050
MPN: G6CK1082M

Order in multiples of 30


Available to back orderBack order, lead time 4 months
30+ £7.97
Price per unit Ex VAT
2CO (DPDT) 5V DC PCB 10.0mm
Omron G6CK1153C Relay PCB Power SPDT 5A 12V Coil 10mm Height
Omron G6CK1153C Relay PCB Power SPDT 5A 12V Coil 10mm Height
Standard range
Order code: 14-9051
MPN: G6CK1153C

Order in multiples of 20


Despatched within 5 working days - 139 in stock
20+ £11.04
Price per unit Ex VAT
1CO (SPDT) 12V DC 5A PCB 10.0mm
Omron G6C-1097M PCB Relay 5A 24VDC SPDT Compact PCB Mount
Omron G6C-1097M PCB Relay 5A 24VDC SPDT Compact PCB Mount
Standard range
Order code: 14-9058
MPN: G6C 1097M

Order in multiples of 100


Despatched within 5 working days - 985 in stock
100+ £4.99
Price per unit Ex VAT
1CO (SPDT) 24V DC 5A PCB 10.0mm
Omron G6CK1112F Power PCB Relay SPST 5A 12VDC Compact Design
Omron G6CK1112F Power PCB Relay SPST 5A 12VDC Compact Design
Standard range
Order code: 14-9059
MPN: G6CK1112F

Order in multiples of 25


Despatched within 5 working days - 582 in stock
25+ £4.97
Price per unit Ex VAT
SPST (to be defined) 12V DC 5A PCB 10.0mm
Omron G6C-1118F Relay Power PCB 5A 250VAC SPDT Compact Design
Omron G6C-1118F Relay Power PCB 5A 250VAC SPDT Compact Design
Standard range
Order code: 14-9066
MPN: G6C 1118F

Order in multiples of 40


Despatched within 5 working days - 349 in stock
40+ £5.35
Price per unit Ex VAT
1CO (SPDT) VV 5A PCB 10.0mm
Omron G6C-1120H Power PCB Relay 12V DC 5A SPST-NO Coil Flux Protection
Omron G6C-1120H Power PCB Relay 12V DC 5A SPST-NO Coil Flux Protection
Extended range
Order code: 14-9076
MPN: G6C 1120H

Order in multiples of 40


Available to back orderBack order, lead time 4 months
40+ £6.49
Price per unit Ex VAT
SPST (to be defined) 12V DC 5A PCB 10.0mm
Omron G6C-1095C Relay PowerSignal SPST 1FormAb Compact Efficient
Omron G6C-1095C Relay PowerSignal SPST 1FormAb Compact Efficient
Standard range
Order code: 14-9078
MPN: G6C 1095C

Order in multiples of 40


Despatched within 5 working days - 32 in stock
40+ £5.93
Price per unit Ex VAT
SPST 2A 15 mm
Omron G6C-1100C Relay PowerSignal 1FormAb DPST PCB
Omron G6C-1100C Relay PowerSignal 1FormAb DPST PCB
Extended range
Order code: 14-9082
MPN: G6C 1100C

Order in multiples of 40


Available to back orderBack order, lead time 4 months
40+ £4.79
Price per unit Ex VAT
DPST 2A 15 mm
Omron G6CK1102R Relay DPST-NO/NC PCB Power 1A1Form Versatile Use
Omron G6CK1102R Relay DPST-NO/NC PCB Power 1A1Form Versatile Use
Standard range
Order code: 14-9093
MPN: G6CK1102R

Order in multiples of 80


Despatched within 5 working days - 2,808 in stock
80+ £6.66
Price per unit Ex VAT
2NO PCB 10.0mm
Omron G6C-1122D Power PCB Relay Compact High Performance DPDT 5V
Omron G6C-1122D Power PCB Relay Compact High Performance DPDT 5V
Standard range
Order code: 14-9120
MPN: G6C 1122D

Order in multiples of 40


Despatched within 5 working days - 617 in stock
40+ £4.85
Price per unit Ex VAT
2CO (DPDT) PCB 10.0mm
Omron G6C-1094E Relay PCB Power 5A 250VAC SPST 4P Compact Design
Omron G6C-1094E Relay PCB Power 5A 250VAC SPST 4P Compact Design
Extended range
Order code: 14-9136
MPN: G6C 1094E

Order in multiples of 40


Available to back orderBack order, lead time 4 months
40+ £4.18
Price per unit Ex VAT
SPST (to be defined) VV 5A PCB 10.0mm
Omron G6CK1155M Relay PCB Power Compact SPDT 12VDC 10A 5-Pin
Omron G6CK1155M Relay PCB Power Compact SPDT 12VDC 10A 5-Pin
Extended range
Order code: 14-9141
MPN: G6CK1155M

Order in multiples of 25


Available to back orderBack order, lead time 4 months
25+ £9.07
Price per unit Ex VAT
1CO (SPDT) 12V DC 10A PCB 10.0mm
Omron G6C-1098H Relay Power PCB Small DPDT Coil 12VDC 8A 250VAC
Omron G6C-1098H Relay Power PCB Small DPDT Coil 12VDC 8A 250VAC
Standard range
Order code: 14-9153
MPN: G6C 1098H

Order in multiples of 40


Despatched within 5 working days - 1,193 in stock
40+ £4.14
Price per unit Ex VAT
2CO (DPDT) 12V DC 8A PCB 10.0mm
Omron G6C-1099F Relay Power PCB Compact High-Capacity 12V Coil
Omron G6C-1099F Relay Power PCB Compact High-Capacity 12V Coil
Extended range
Order code: 14-9158
MPN: G6C 1099F

Order in multiples of 40


Available to back orderBack order, lead time 4 months
40+ £5.35
Price per unit Ex VAT
12V DC PCB 10.0mm
Omron G6CK-2114P-US-DC24 G6CK Power PCB Relay 24V High Reliability
Omron G6CK-2114P-US-DC24 G6CK Power PCB Relay 24V High Reliability
Extended range
Order code: 15-4495
MPN: G6CK-2114P-US-DC24

Order in multiples of 20


Out of stock20 due on 24/02/2027
20+ £12.82
Price per unit Ex VAT
24V DC PCB 10.0mm
Omron G6C-1114P-US-DC3 Relay Power PCB 3V DC Coil SPST-No Contacts
Omron G6C-1114P-US-DC3 Relay Power PCB 3V DC Coil SPST-No Contacts
Standard range
Order code: 15-4498
MPN: G6C-1114P-US-DC3

Order in multiples of 40


Despatched within 5 working days - 70 in stock
40+ £4.31
Price per unit Ex VAT
SPST (to be defined) 3V DC PCB 10.0mm
Omron G6CU-2117P-VD 3DC Relay Compact High Performance DPDT 3V DC
Omron G6CU-2117P-VD 3DC Relay Compact High Performance DPDT 3V DC
Standard range
Order code: 15-4504
MPN: G6CU-2117P-VD 3DC

Order in multiples of 25


Available to back orderBack-order availability date - 10/11/2026
25+ £5.29
Price per unit Ex VAT
2CO (DPDT) 3V DC 10.0mm
Omron G6CK-2117P-US-DC24 Relay Power PCB DPDT 24VDC 5A Miniature
Omron G6CK-2117P-US-DC24 Relay Power PCB DPDT 24VDC 5A Miniature
Standard range
Order code: 15-4508
MPN: G6CK-2117P-US-DC24

Order in multiples of 25


Available to back orderBack-order availability date - 10/11/2026
25+ £7.22
Price per unit Ex VAT
2CO (DPDT) 24V DC 5A PCB 10.0mm
Omron G6C-1117P-US-DC12 Power PCB Relay 12V Compact High Capacity
Omron G6C-1117P-US-DC12 Power PCB Relay 12V Compact High Capacity
Standard range
Order code: 15-4592
MPN: G6C-1117P-US-DC12

Order in multiples of 40


Despatched within 5 working days - 407 in stock
40+ £4.68
Price per unit Ex VAT
12V DC PCB 10.0mm
Omron G6CU-1117P-US-DC3 Relay Power PCB DPDT 3VDC Compact Design
Omron G6CU-1117P-US-DC3 Relay Power PCB DPDT 3VDC Compact Design
Extended range
Order code: 15-4639
MPN: G6CU-1117P-US-DC3

Order in multiples of 30


Available to back orderBack order, lead time 4 months
30+ £7.97
Price per unit Ex VAT
2CO (DPDT) 3V DC PCB 10.0mm
Omron G6CK-2114P-US-DC5 Power PCB Relay High Capacity Low Profile
Omron G6CK-2114P-US-DC5 Power PCB Relay High Capacity Low Profile
Standard range
Order code: 15-4643
MPN: G6CK-2114P-US-DC5

Order in multiples of 20


Despatched within 5 working days - 139 in stock
20+ £7.24
Price per unit Ex VAT
5V DC PCB 10.0mm
Omron G6CU-2114P-US-DC3 Power PCB Relay 3VDC DPDT 1A 4mm High
Omron G6CU-2114P-US-DC3 Power PCB Relay 3VDC DPDT 1A 4mm High
Standard range
Order code: 15-4767
MPN: G6CU-2114P-US-DC3

Order in multiples of 25


Despatched within 5 working days - 582 in stock
25+ £8.57
Price per unit Ex VAT
2CO (DPDT) 3V DC PCB 10.0mm
Omron G6C-1114P-US-DC5 Power Relay Compact 5V 4PDT PCB Mount
Omron G6C-1114P-US-DC5 Power Relay Compact 5V 4PDT PCB Mount
Standard range
Order code: 15-4870
MPN: G6C-1114P-US-DC5

Order in multiples of 40


Despatched within 5 working days - 349 in stock
40+ £6.50
Price per unit Ex VAT
4CO (4PDT) 5V DC PCB 10.0mm
Omron G6C-2114P-US-DC5 Relay Power PCB SPST 5VDC 1A Compact Design
Omron G6C-2114P-US-DC5 Relay Power PCB SPST 5VDC 1A Compact Design
Extended range
Order code: 15-4992
MPN: G6C-2114P-US-DC5

Order in multiples of 40


Available to back orderBack order, lead time 4 months
40+ £4.97
Price per unit Ex VAT
SPST (to be defined) 5V DC PCB 10.0mm
Omron G6C-2117P-US-DC5 Power PCB Relay SPST Momentary 0.04A Coil
Omron G6C-2117P-US-DC5 Power PCB Relay SPST Momentary 0.04A Coil
Standard range
Order code: 15-5594
MPN: G6C-2117P-US-DC5

Order in multiples of 40


Despatched within 5 working days - 617 in stock
40+ £6.66
Price per unit Ex VAT
SPST (to be defined) 5V DC PCB 10.0mm
Omron G6C-2114P-US-DC24 Power PCB Relay 24V DC SPST-NO 5A
Omron G6C-2114P-US-DC24 Power PCB Relay 24V DC SPST-NO 5A
Extended range
Order code: 15-5745
MPN: G6C-2114P-US-DC24

Order in multiples of 40


Available to back orderBack order, lead time 4 months
40+ £9.00
Price per unit Ex VAT
SPST (to be defined) 24V DC 5A PCB 10.0mm
Omron G6CK-2114P-US-DC12 Relay SPST Latched Power PCB 0.023A Coil
Omron G6CK-2114P-US-DC12 Relay SPST Latched Power PCB 0.023A Coil
Extended range
Order code: 15-5780
MPN: G6CK-2114P-US-DC12

Order in multiples of 25


Available to back orderBack order, lead time 4 months
25+ £9.25
Price per unit Ex VAT
SPST (to be defined) 12V DC PCB 10.0mm
Omron G6C-2114P-US-DC12 Relay Power PCB Compact Reliable SPST-NO DPDT
Omron G6C-2114P-US-DC12 Relay Power PCB Compact Reliable SPST-NO DPDT
Standard range
Order code: 15-5936
MPN: G6C-2114P-US-DC12

Order in multiples of 40


Despatched within 5 working days - 1,193 in stock
40+ £9.54
Price per unit Ex VAT
SPST (to be defined) 12V DC 200mW PCB 720O Silver Alloy 10.0mm 30mO 10mm 70°C 25°C PCB Power Relay G6C CSA, UL 125V ac 125V dc 300mW PCB Pin
Omron G6C-1114P-US-DC12 Relay Power PCB SPST 5A 12VDC 4PINS
Omron G6C-1114P-US-DC12 Relay Power PCB SPST 5A 12VDC 4PINS
Extended range
Order code: 15-5990
MPN: G6C-1114P-US-DC12

Order in multiples of 40


Available to back orderBack order, lead time 4 months
40+ £6.43
Price per unit Ex VAT
SPST (to be defined) 12V DC 5A PCB 10.0mm

Trustpilot