Omron G6C-2114P-US-DC5 Relay Power PCB SPST 5VDC 1A Compact Design

MPN
G6C-2114P-US-DC5
Brand
Omron
Order Code
15-4992
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
40+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

Omron's G6C-2114P-US-DC5 is a compact relay suited for PCB mounting.

It operates at 5VDC with a single-pole single-throw (SPST) configuration and a current rating of 1A.

This relay is ideal for small electronic applications where space-saving design is essential.

Common uses include switching operations in consumer electronics and low-power equipment.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot