Omron G6C-1114P-US-DC3 Relay Power PCB 3V DC Coil SPST-No Contacts

MPN
G6C-1114P-US-DC3
Brand
Omron
Order Code
15-4498
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
40+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 70 in stock

The Omron G6C-1114P-US-DC3 is a power PCB relay with a 3V DC coil.

It features SPST-No contacts, ideal for switching applications.

This relay is designed for reliable use in industrial and automation systems.

Compact and efficient, it is suitable for various control and circuit functions.


Coil Voltage 3V DC
Contact Configuration SPST (to be defined)
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot