Omron G6CK-2114P-US-DC5 Power PCB Relay High Capacity Low Profile

MPN
G6CK-2114P-US-DC5
Brand
Omron
Order Code
15-4643
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 139 in stock

The Omron G6CK-2114P-US-DC5 is a high-capacity, low-profile power PCB relay.

It features a 5V DC coil, making it suitable for low-voltage applications.

This relay is typically used in home appliances and industrial equipment.

Its compact design allows for efficient use of space on printed circuit boards.


Coil Voltage 5V DC
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot