Omron G6C-1097M PCB Relay 5A 24VDC SPDT Compact PCB Mount

MPN
G6C 1097M
Brand
Omron
Order Code
14-9058
Country of Origin
Japan
View Full Product Range (36)
Qty Unit Price (Ex VAT)
100+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 985 in stock

The Omron G6C-1097M is a compact single-pole double-throw (SPDT) relay with a 5A switching capacity.

It operates at 24V DC and is designed for PCB mounting.

This relay is suitable for applications in automation systems and telecommunications.

Its small size and efficient performance make it ideal for tight spaces and high-density boards.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot