Omron G6C-1095C Relay PowerSignal SPST 1FormAb Compact Efficient

MPN
G6C 1095C
Brand
Omron
Order Code
14-9078
Country of Origin
Japan
View Full Product Range (36)
Qty Unit Price (Ex VAT)
40+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 132 in stock

The Omron G6C-1095C is a compact and efficient relay designed for signal and power applications.

This device features a single-pole, single-throw (SPST) configuration.

It is suitable for use in household appliances and office equipment.

The relay ensures reliable performance in various control systems.


Type Power Relay
Contact Configuration SPST
Switching Current 2A
Length 20mm
Width 15 mm

Reviews

Be the first to submit a review

Trustpilot