Omron G6C-1096A Relay Power PCB SPST-NO 5A 24VDC Compact Design

MPN
G6C 1096A
Brand
Omron
Order Code
14-9044
Country of Origin
Japan
View Full Product Range (36)
Qty Unit Price (Ex VAT)
150+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 835 in stock

The Omron G6C-1096A is a compact, single-pole, single-throw (SPST-NO) relay designed for printed circuit boards.

It features a 5A contact capacity and operates at 24VDC.

This relay is typically used in applications requiring reliable switching, such as in industrial controls and automation systems.

Its compact design allows for easy integration into space-constrained environments.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot