Omron G6CU-2114P-US-DC3 Power PCB Relay 3VDC DPDT 1A 4mm High

MPN
G6CU-2114P-US-DC3
Brand
Omron
Order Code
15-4767
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £8.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 582 in stock

The Omron G6CU-2114P-US-DC3 is a compact power PCB relay that operates at a 3VDC with a DPDT configuration.

It is rated for 1A and features a slim 4mm height, making it suitable for space-constrained applications.

This relay is typically used in telecommunications, security systems, and automated testing equipment.

The part ensures reliable performance for signal switching tasks.


Coil Voltage 3V DC
Contact Configuration 2CO (DPDT)
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot