Omron G6CK-2114P-US-DC12 Relay SPST Latched Power PCB 0.023A Coil

MPN
G6CK-2114P-US-DC12
Brand
Omron
Order Code
15-5780
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 4 months

The Omron G6CK-2114P-US-DC12 is a relay with a single-pole single-throw (SPST) configuration.

It features a latched power PCB design and operates with a coil current of 0.023A.

This compact relay is typically used in applications such as telecommunications, security systems, and consumer electronics.

Reliable and efficient, it is suited for both commercial and industrial environments.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot