Omron G6C-1120H Power PCB Relay 12V DC 5A SPST-NO Coil Flux Protection

MPN
G6C 1120H
Brand
Omron
Order Code
14-9076
Country of Origin
Japan
View Full Product Range (36)
Qty Unit Price (Ex VAT)
40+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron G6C-1120H is a power PCB relay with a SPST-NO configuration.

It operates on a 12V DC coil and can handle up to 5A.

The relay features flux protection for reliable performance.

It's typically used in domestic appliances and office equipment.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot