Omron G6C-1114P-US Relay 3VDC Power PCB SPST-NO Low Profile 5A

MPN
G6C 1148H
Brand
Omron
Order Code
13-8171
Country of Origin
Japan
View Full Product Range (36)
Qty Unit Price (Ex VAT)
40+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 70 in stock

The Omron G6C-1114P-US relay is a compact, low-profile power PCB component.

With a single pole single throw normally open (SPST-NO) configuration, it handles up to 5A of current.

It operates at a 3VDC coil voltage, making it efficient for low power applications.

Typical uses include household appliances, office equipment, and industrial automation systems.


Coil Voltage 3V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot