Omron G6CK1085E Power PCB Relay SPST 5VDC 1A 125VAC Through Hole

MPN
G6CK1085E
Brand
Omron
Order Code
14-9040
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
30+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The Omron G6CK1085E is a power PCB relay, ideal for applications requiring efficient switching.

This SPST relay operates at 5VDC and can handle up to 1A at 125VAC.

Its through hole mounting design ensures ease of installation on circuit boards.

Typical applications include household appliances, office equipment, and industrial controls.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot